Diodes IncorporatedPI6C48545LEClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:4 | |
| 4 | |
| 2.2@3.135V to 3.465V | |
| 2.2 | |
| 52% | |
| LVCMOS|LVTTL | |
| LVDS | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

