Diodes IncorporatedPI6C48535-01LEClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:4 | |
| 4 | |
| 500 | |
| 1.9@3V to 3.6V | |
| 1.9 | |
| 60% | |
| LVCMOS|LVTTL | |
| LVPECL | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

