Diodes IncorporatedPI6C20800SAEXClock Generators and Synthesizers
Clock Generator 95MHz to 105MHz-IN 100MHz-OUT 48-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 95 to 105 | |
| 100 | |
| 57(Max) | |
| HCSL|LVTTL | |
| HCSL | |
| 3.135 | |
| 3.465 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 12.6(Max) mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 48 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

