Diodes IncorporatedPI5C3303TEXBus Switches
Multiplexer/Demultiplexer Bus Switch 1-Element 2-IN 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multiplexer/Demultiplexer Bus Switch | |
| 1 x 2:1 | |
| 1 | |
| 2 | |
| 1 | |
| 5.5 | |
| CMOS | |
| 0.25@4.5V | |
| 10(Typ) | |
| -120 | |
| 120 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 3 | |
| 0.1 | |
| 50 | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

