Diodes IncorporatedPI5A100QEX-2017Analog Switch Multiplexers
Analog Switch Quad SPDT 16-Pin QSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPDT | |
| SPDT | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 25@5V | |
| 12@5V | |
| 230(Typ)@5.5V@-40C to 85C | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 6 | |
| 0.001@5.5V@-40C to 85C | |
| 100 | |
| 18@4.5V | |
| 10 to 25 | |
| Single | |
| 650 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.24(Min) |
| Package Width | 3.91 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

