Diodes IncorporatedPI4IOE5V9555LEXGPIO Expanders
I2C/SMBus Interface 5.5V 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
16 | |
No | |
I2C|SMBus | |
Standard Mode|Fast Mode | |
Yes | |
Open Drain | |
2.3 | |
5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 7.8 mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.