Diodes IncorporatedPI4IOE5V9539LEGPIO Expanders
I2C/SMBus Interface 5.5V 24-Pin TSSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 16 | |
| Yes | |
| SMBus|I2C | |
| Standard|Fast | |
| Yes | |
| Open Drain | |
| 2.3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 7.8 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

