Diodes IncorporatedPI4IOE5V6408ZTAEXGPIO Expanders
I2C Interface 3.6V 16-Pin UQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| No | |
| I2C | |
| Fast|Fast Plus|Standard | |
| Yes | |
| 1.65 | |
| 3.6 | |
| -40 | |
| 85 | |
| 2 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 1.8 |
| Package Length | 2.6 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 16 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
