Diodes IncorporatedPI49FCT3807DQEClock Buffers and Drivers
Clock Driver 10-OUT 1-IN 1:10 20-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1:10 | |
| 10 | |
| 3@3V to 3.6V | |
| 2.5 | |
| TTL|CMOS | |
| CMOS | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0.03(Typ) | |
| 500 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.24(Min) mm |
| Package Width | 3.91 mm |
| Package Length | 8.66 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

