Top Searched
Diodes IncorporatedPI49FCT3805DHEXClock Buffers and Drivers
Clock Fanout Buffer 10-OUT 2-IN 1:5 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:5 | |
| 10 | |
| 3@3V to 3.6V | |
| CMOS|TTL | |
| CMOS | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0.03 | |
| 500 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 7.2 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

