Diodes IncorporatedPI49FCT32802QEXClock Buffers and Drivers
Clock Driver 5-OUT 1-IN 1:5 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| PI49FCT32802QEX | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1:5 | |
| 5 | |
| 133 | |
| 2.5@2.97V to 3.63V | |
| 2.5 | |
| CMOS | |
| CMOS | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 0.0001(Typ) | |
| 500 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.24(Min) mm |
| Package Width | 3.91 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

