Diodes IncorporatedPI49FCT32802QE-2017Clock Buffers and Drivers
Clock Driver 5-OUT 1-IN 1:5 16-Pin QSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1:5 | |
| 5 | |
| 133 | |
| 2.5@2.97V to 3.63V | |
| 2.5 | |
| TTL | |
| CMOS | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 0.0001(Typ) | |
| 500 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.24(Min) |
| Package Width | 3.91 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

