Diodes IncorporatedPI3WVR13412ZHEXAnalog Switch Multiplexers
Analog Switch/Analog Multiplexer Quad 1:2 42-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch|Analog Multiplexer | |
| Quad 1:2 | |
| SPDT | |
| 1:2 | |
| 4 | |
| 8 | |
| 16 | |
| Yes | |
| 8294.4 | |
| 7000(Typ) | |
| Differential | |
| Differential | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 10 to 25 | |
| Single | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3.5 |
| Package Length | 9 |
| PCB changed | 42 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 42 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

