Diodes IncorporatedPI3USB9281CGEEXBattery Management ICs
Battery Charger Li-Ion 30mA 15-Pin CSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Charger | |
| Li-Ion | |
| 0.05(Typ) | |
| 3 | |
| 5.5 | |
| 30(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3(Max) |
| Package Width | 1.56(Max) |
| Package Length | 2.06(Max) |
| PCB changed | 15 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 15 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

