Diodes IncorporatedPI3USB31532ZLCEXUSB Interface ICs
High Speed USB Interface Device USB 3.1 T/R 40-Pin TQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB Interface Device | |
| No | |
| High Speed | |
| 10000 | |
| USB 3.1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

