Diodes IncorporatedPI3USB223ZMEXAnalog Switch Multiplexers
Analog Switch Single SPDT 10-Pin UQFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPDT | |
| SPDT | |
| 1 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 480(Typ) | |
| 12000(Typ)@3V | |
| 1400(Typ)@3V | |
| 1500(Typ)@3.3V | |
| Differential | |
| Differential | |
| 2.7 | |
| 3.3 | |
| 4.4 | |
| 0.05@3.3V | |
| 100 | |
| 100 | |
| 12@3V | |
| 10 to 25 | |
| Single | |
| 559 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.4 |
| Package Length | 1.8 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 10 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
