Diodes IncorporatedPI3USB102ZLEXAnalog Switch Multiplexers
Analog Multiplexer Single 2:1 10-Pin TQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 2:1 | |
| 2:1 | |
| 1 | |
| 4 | |
| 2 | |
| Yes | |
| 480 | |
| 0.25 | |
| 50 | |
| 9 | |
| 810(Typ)@3.3V | |
| Differential | |
| Differential | |
| 2.7 | |
| 3 | |
| 4.62 | |
| 120 | |
| 5@4.4V | |
| 5 to 10 | |
| Single | |
| 500 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 1.6 mm |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | TQFN |
| 10 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
