Diodes IncorporatedPI3TB212ZLEXAnalog Switch Multiplexers
Analog Switch/Analog Multiplexer Quad 1:3 24-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch|Analog Multiplexer | |
| Quad 1:3 | |
| SPDT | |
| 1:3 | |
| 5 | |
| 15 | |
| 5 | |
| Yes | |
| Non-Inverting | |
| 10560 | |
| Differential | |
| Differential | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 120 | |
| 15 | |
| 25 to 35 | |
| Single | |
| 500 | |
| 0 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

