Diodes IncorporatedPI3PCIE3412AZLEXPCI Express Switches
PCI Express Switch Mux/Demux 2Lanes 2 Port 40-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Mux/Demux | |
| 2 | |
| 2 | |
| 3.3 | |
| 0.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 40 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
