Diodes IncorporatedPI3L301DAEXAnalog Switch Multiplexers
Analog Multiplexer Single 16:8 48-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 16:8 | |
| 16:8 | |
| 1 | |
| 16 | |
| 8 | |
| Yes | |
| 0.25(Typ)@3.3V | |
| 15@3.3V@-40C to 85C | |
| 9@3.3V@-40C to 85C | |
| 350(Typ)@3.3V | |
| Single | |
| Single | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 120 | |
| 8@3.3V | |
| 5 to 10 | |
| Single | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 6.1 |
| Package Length | 12.5 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

