Diodes IncorporatedPI3L100QEXAnalog Switch Multiplexers
Analog Multiplexer Quad 2:1 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Quad 2:1 | |
| 2:1 | |
| 4 | |
| 8 | |
| 4 | |
| Yes | |
| 200 | |
| 0.25@-40C to 85C | |
| 5@-40C to 85C | |
| 5@-40C to 85C | |
| 213(Typ)@-40C to 85C | |
| Single | |
| Single | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 120 | |
| 15@3.3V | |
| 10 to 25 | |
| 50 | |
| Single | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

