| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Type | Buffer/Repeater |
| Input Signal Type | HDMI |
| Typical Input Capacitance (pF) | 10 |
| Minimum Operating Supply Voltage (V) | 1.42|2.89 |
| Maximum Operating Supply Voltage (V) | 1.57|3.6 |
| Typical Operating Supply Voltage (V) | 1.5|3.3 |
| Maximum Power Dissipation (mW) | 1000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 40 |