Diodes IncorporatedPI3EQX12908A2ZFEXSpecialized Interfaces
PCI Express 54-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| PCI Express | |
| I2C | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 330 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5.5 |
| Package Length | 10 |
| PCB changed | 54 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 54 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
