Diodes IncorporatedPI3EQX12902BZLEXSpecialized Interfaces
I2C Buffer/Repeater 3.3V 30-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| PCIe3/ 10GbE/SAS3/SATA3 Combo ReDriver | |
| PCIe | |
| 3.135 | |
| 3.465 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 30 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 30 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
