Diodes IncorporatedPI3CH800LEXBus Switches
Bus Switch 1-Element 8-IN 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Bus Switch | |
| 8 x 1:1 | |
| 1 | |
| 8 | |
| 8 | |
| 15 | |
| 0.3@3.3V | |
| 7(Typ) | |
| -120 | |
| 120 | |
| 2.25 | |
| 2.5|3.3 | |
| 3.63 | |
| 800 | |
| 10 | |
| 500 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

