Diodes IncorporatedPI3C32X384BEBus Switches
Bus Switch 4-Element 20-IN 48-Pin BQSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Bus Switch | |
| 5 x 1:1 | |
| 4 | |
| 20 | |
| 20 | |
| 9.8 | |
| 1.25@2.5V|0.25@3.3V | |
| 8(Typ) | |
| -120 | |
| 120 | |
| 2.5|3.3 | |
| 3.63 | |
| 1000 | |
| 500 | |
| 50 | |
| 500 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | BQSOP |
| 48 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

