Diodes IncorporatedPI3B3125WEXBus Switches
Bus Switch 4-Element 4-IN 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Bus Switch | |
| 1 x 1:1 | |
| 4 | |
| 4 | |
| 4 | |
| 4 | |
| CMOS | |
| 0.25@3.3V | |
| 10(Typ) | |
| -120 | |
| 120 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 3 | |
| 0.1 | |
| 50 | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

