Diodes IncorporatedPI3A412ZHEXAnalog Switch Multiplexers
Analog Switch Quad SPDT 16-Pin TQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPDT | |
| SPDT | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 16(Typ)@3.3V | |
| 60(Typ)@3.3V | |
| 78(Typ)@4.2V|79(Typ)@3V | |
| Single | |
| Single | |
| 1.8 | |
| 3 | |
| 4.2 | |
| 0.001@4.2V@-40C to 85C | |
| 400 | |
| 400 | |
| 0.9@2.7V | |
| <1 | |
| Single | |
| 500 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN |
| 16 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
