10-25% Off
VicorPI3740-00-BGMPDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 140W Automotive 108-Pin BGA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down|Step Up | |
| 1 | |
| 8 | |
| 24 | |
| 60 | |
| 12 | |
| 140 | |
| Yes | |
| Positive | |
| -55 | |
| 115 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.66 |
| Package Width | 10.5 |
| Package Length | 14.5 |
| PCB changed | 108 |
| Supplier Package | BGA |
| 108 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
