Diodes IncorporatedPI2DBS16212AZREXAnalog Switch Multiplexers
Analog Multiplexer Dual 2:1 24-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 2:1 | |
| 2:1 | |
| 2 | |
| 8 | |
| 4 | |
| Yes | |
| 20000 | |
| 14000(Typ) | |
| Differential | |
| Differential | |
| 1.62 | |
| 1.8 | |
| 1.98 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2.5 |
| Package Length | 2.5 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

