VishayPHT0805Y5000FGTResistor Fixed Single-Surface Mount
Res Thin Film 0805 500 Ohm 1% 0.06W ±10/±15ppm/°C Sulfur Resistant Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

