VishayPHT0805Y2261FGWResistor Fixed Single-Surface Mount
Res Thin Film 0805 2.26K Ohm 1% 0.06W ±10/±15ppm/°C Sulfur Resistant Pad SMD Waffle
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2.26K | |
| 1% | |
| 150 | |
| No | |
| 0.06 | |
| Thin Film | |
| -55 | |
| 215 | |
| ±10|±15 | |
| 70 to 230 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0805 | |
| Pad | |
| 2 | |
| Waffle | |
| SMD | |
| Rectangular | |
| 0805 | |
| 1.91 | |
| 1.27 | |
| 0.4 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

