VishayPHT0402E47R0BGPTResistor Fixed Single-Surface Mount
Res Thin Film 0402 47 Ohm 0.1% 0.0189W ±25/±30ppm/°C Sulfur Resistant Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 47 | |
| 0.1% | |
| 50 | |
| No | |
| 0.0189 | |
| Thin Film | |
| -55 | |
| 215 | |
| ±25|±30 | |
| 70 to 230 | |
| No | |
| No | |
| Yes | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.6 | |
| 0.4 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

