NXP SemiconductorsPHPT60603NYXGP BJT
Trans GP BJT NPN 60V 3A 25000mW 5-Pin(4+Tab) LFPAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| PHPT60603NYX | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Power | |
| Single Triple Emitter | |
| 1 | |
| 60 | |
| 60 | |
| 7 | |
| 1@100mA@1A|1.2@200mA@2A | |
| 0.12@50mA@1A|0.27@300mA@3A | |
| 3 | |
| 100 | |
| 200@500mA@2V|200@1A@2V|100@2A@2V|50@3A@2V | |
| 25000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 4.1(Max) |
| Package Length | 5(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | FPAK |
| Supplier Package | LFPAK |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

