ProTek DevicesPHP500Transient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 708V 15KW 2-Pin
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 835 | |
| 1292 | |
| 708 | |
| 11.6 | |
| 250 | |
| 1 | |
| 15000 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Height | 57.91(Max) mm |
| Package Width | 13.46(Max) mm |
| Package Length | 35.69(Max) mm |
| PCB changed | 2 |
| 2 |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with ProTek Devices' PHP500 TVS diode. Its peak pulse power dissipation is 15000 W. Its test current is 1 mA. This device's maximum clamping voltage is 1292 V and minimum breakdown voltage is 835 V. Its maximum leakage current is 250 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

