NXP SemiconductorsPHP160NQ08T,127MOSFETs
Trans MOSFET N-CH 75V 75A 3-Pin(3+Tab) TO-220AB
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| 20 | |
| 75 | |
| 5.6@10V | |
| 91@10V | |
| 91 | |
| 5585@25V | |
| 300000 | |
| 48 | |
| 56 | |
| 128 | |
| 36 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

