VishayPHP01206E4020BST5Resistor Fixed Single-Surface Mount

Res Thin Film 1206 402 Ohm 0.1% 1W ±25ppm/°C Pad SMD T/R

The PHP01206E4020BST5 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 1 W. This product has a resistance value of 402 Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.84 mm tall and 1.6 mm deep. This device utilizes thin film technology.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    11 weeks
    • Price: $1.9100
    1. 500+$1.9100
    2. 1000+$1.1597
    3. 2500+$1.0295
    4. 5000+$0.7100
    5. 10000+$0.6621

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.