10-25% Off
VishayPHP01206E2002BST5Resistor Fixed Single-Surface Mount
Res Thin Film 1206 20K Ohm 0.1% 1W ±25ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 20K | |
| 0.1% | |
| 200 | |
| No | |
| 1 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.84 | |
| Surface Mount |
The PHP01206E2002BST5 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

