MEAN WELLPHP-3500-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 73A 3500W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 73 | |
| 3500 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 20(Typ) | |
| 47 to 63 | |
| ±1 | |
| 96 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 480mV | |
| No | |
| -30 | |
| 70 | |
| 4500 | |
| Mounting | Chassis |
| Package Height | 41 |
| Package Width | 107 |
| Package Length | 325.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

