KEMET CorporationPHE850ER7100MR03R06L2Capacitor Film
Cap Film Suppression Y2 1uF 1250VDC/300VAC PP 20%( 41 X 19 X 36mm) Radial Plastic Rectangular Can 37.5mm 110°C Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 1uF | |
| 20% | |
| 1250VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| Y2 | |
| 41 X 19 X 36 | |
| Straight | |
| -55 | |
| 110 | |
| Tray | |
| 41(Max) | |
| 19(Max) | |
| 36(Max) | |
| 28.5 | |
| 1 | |
| 6 | |
| 36(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

