KEMET CorporationPHE844RD6100KR06L2Capacitor Film
Cap Film Suppression X1 0.1uF 1000VDC/440VAC PP 10%( 26 X 8 X 16mm) Radial Plastic Rectangular Can 22.5mm 105°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.1uF | |
| 10% | |
| 1000VDC|440VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X1 | |
| 26 X 8 X 16 | |
| Straight | |
| -40 | |
| 105 | |
| Tray | |
| 26(Max) | |
| 8(Max) | |
| 16(Max) | |
| 3.8 | |
| 0.8 | |
| 6 | |
| 16(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

