KEMET CorporationPHE840MD6470MD15R06L2Capacitor Film
Cap Film Suppression X2 0.47uF 760VDC/275VAC PP 20%( 26 X 9 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.47uF | |
| 20% | |
| 760VDC|275VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26 X 9 X 18.5 | |
| Straight | |
| -55 | |
| 105 | |
| Tray | |
| 26(Max) | |
| 9(Max) | |
| 18.5(Max) | |
| 5 | |
| 0.8 | |
| 6 | |
| 18.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

