KEMET CorporationPHE840EZ7220MF14R25L2Capacitor Film
CAPACITOR FILM 2.2 UF 20% TOL -55/+105C SAFETY X2 300VAC
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 20% | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 17.5 X 28 | |
| Straight | |
| Tray |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

