KEMET CorporationPHE840EB6100MB05R17Capacitor Film
Cap Film Suppression X2 0.1uF 760VDC/300VAC PP 20%( 18 X 5.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.1uF | |
| 20% | |
| 760VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 5.5 X 12.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 18(Max) | |
| 5.5(Max) | |
| 12.5(Max) | |
| 1.7 | |
| 0.8 | |
| 17 | |
| 12.5(Max) |
This emi suppression PHE840EB6100MB05R17 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 760 VDC|300VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 12.5(Max) mm tall and 5.5(Max) mm deep. The PHE840EB6100MB05R17 part has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

