KEMET CorporationPHE450PD5220JR06L2Capacitor Film
Cap Film 0.022uF 1000V PP 5%( 26 X 6.5 X 14.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.022uF | |
| 5% | |
| 1000VDC|600VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 6.5 X 14.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 26 | |
| 6.5 | |
| 14.5 | |
| 2.7 | |
| 0.8 | |
| 6 | |
| 14.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

