50-75% Off
KEMET CorporationPHE450MF7100JR06L2Capacitor Film
Cap Film 1uF 630V PP 5%( 31.5 X 17.5 X 28mm) Radial Plastic Rectangular Can 27.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 1uF | |
| 5% | |
| 630VDC|400VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 17.5 X 28 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 31.5 | |
| 17.5 | |
| 28 | |
| 17 | |
| 0.8 | |
| 30 | |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

