KEMET CorporationPHE450KB5680JR06Capacitor Film
Cap Film 0.068uF 400V PP 5%( 18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.068uF | |
| 5% | |
| 400VDC|250VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5.5 X 10.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 18 | |
| 5.5 | |
| 10.5 | |
| 1.5 | |
| 0.8 | |
| 6 | |
| 10.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

