KEMET CorporationPHE450HK3680JR05Capacitor Film
Cap Film 680pF 250V PP 5%( 10 X 4 X 8mm) Radial Plastic Rectangular Can 7.5mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 680pF | |
| 5% | |
| 250VDC|180VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 4 X 8 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 10 | |
| 4 | |
| 8 | |
| 0.5 | |
| 0.6 | |
| 30 | |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

