KEMET CorporationPHE426KF7220JR06L2Capacitor Film
Cap Film 2.2uF 400V PP 5%( 31.5 X 14.5 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 105°C Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 2.2uF | |
| 5% | |
| 400VDC|220VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 14.5 X 24.5 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Tray | |
| 31.5(Max) | |
| 14.5(Max) | |
| 24.5(Max) | |
| 14.5 | |
| 0.8 | |
| 6 | |
| 24.5(Max) |
This pulse PHE426KF7220JR06L2 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. The PHE426KF7220JR06L2 part has a radial termination style. Its capacitance value is 2.2uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 5%. This product is 31.5(Max) mm long, 24.5(Max) mm tall and 14.5(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

