KEMET CorporationPHE426HB6470JR06Capacitor Film
Cap Film 0.47uF 250V PP 5%( 18 X 7.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.47uF | |
| 5% | |
| 250VDC|160VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 7.5 X 14.5 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 105 | |
| Bag | |
| 18(Max) | |
| 7.5(Max) | |
| 14.5(Max) | |
| 2.7 | |
| 0.8 | |
| 6 | |
| 14.5(Max) |
This pulse PHE426HB6470JR06 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. The PHE426HB6470JR06 part has a radial termination style. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 5%. This product is 18(Max) mm long, 14.5(Max) mm tall and 7.5(Max) mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

